
656130A303F | |
|---|---|
DigiKey Part Number | 350-656130A303F-ND |
Manufacturer | |
Manufacturer Product Number | 656130A303F |
Description | LED PNL IND YELLOW WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 48V 10mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 48V | |
Current | 10mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 190mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.84" (148.21mm) | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,94000 € | 18,94 € |
| 10 | 15,06700 € | 150,67 € |
| 100 | 12,82360 € | 1.282,36 € |
| 500 | 11,85066 € | 5.925,33 € |
| Unit Price without VAT: | 18,94000 € |
|---|---|
| Unit Price with VAT: | 22,53860 € |

