
6561202203F | |
|---|---|
DigiKey Part Number | 350-6561202203F-ND |
Manufacturer | |
Manufacturer Product Number | 6561202203F |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 5V 15mA Wire Leads - 5.831" (148.10mm) |
Datasheet | Datasheet |
Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 1600mcd |
Type LED | Termination Style Wire Leads - 5.831" (148.10mm) |
Lamp Color Green | Ingress Protection IP66, IP67, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 13,26396 € | 702,99 € |
| Unit Price without VAT: | 13,26396 € |
|---|---|
| Unit Price with VAT: | 15,78411 € |

