
6561107203F | |
|---|---|
DigiKey Part Number | 350-6561107203F-ND |
Manufacturer | |
Manufacturer Product Number | 6561107203F |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 72V 8.5mA Wire Leads - 5.831" (148.10mm) |
Category | Current 8.5mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 230mcd |
Type LED | Termination Style Wire Leads - 5.831" (148.10mm) |
Lamp Color Red | Ingress Protection IP66, IP67, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 72V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 13,08094 € | 693,29 € |
| Unit Price without VAT: | 13,08094 € |
|---|---|
| Unit Price with VAT: | 15,56632 € |

