LED Panel Indicator White Clear 37.5V 8.5mA Wire Leads - 5.84" (148.21mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561008303F

DigiKey Part Number
350-4167-ND
Manufacturer
Manufacturer Product Number
6561008303F
Description
LED PNL IND WHITE CLEAR LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Clear 37.5V 8.5mA Wire Leads - 5.84" (148.21mm)
Datasheet
 Datasheet
EDA/CAD Models
6561008303F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
37.5V
Manufacturer
Dialight
Current
8.5mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
880mcd
Lamp Color
White
Termination Style
Wire Leads - 5.84" (148.21mm)
Lens Color
White
Ingress Protection
IP66/IP67, NEMA 4X
Lens Transparency
Clear
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,71000 €18,71 €
1014,88000 €148,80 €
10012,66420 €1.266,42 €
50011,70332 €5.851,66 €
Manufacturers Standard Package
Unit Price without VAT:18,71000 €
Unit Price with VAT:22,26490 €