
6561007303F | |
|---|---|
DigiKey Part Number | 350-4187-ND |
Manufacturer | |
Manufacturer Product Number | 6561007303F |
Description | LED PNL IND WHITE CLEAR LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 72V 8.5mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6561007303F Models |
Category | Voltage 72V |
Manufacturer Dialight | Current 8.5mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 400mcd |
Lamp Color White | Termination Style Wire Leads - 5.84" (148.21mm) |
Lens Color White | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 € | 18,71 € |
| 10 | 14,88000 € | 148,80 € |
| 100 | 12,66420 € | 1.266,42 € |
| 500 | 11,70332 € | 5.851,66 € |
| Unit Price without VAT: | 18,71000 € |
|---|---|
| Unit Price with VAT: | 22,26490 € |

