
6561007204F | |
|---|---|
DigiKey Part Number | 350-6561007204F-ND |
Manufacturer | |
Manufacturer Product Number | 6561007204F |
Description | LED PNL IND WHITE QUICK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 72V 8.5mA Quick Connect |
Category | Current 8.5mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 400mcd |
Type LED | Termination Style Quick Connect |
Lamp Color White | Ingress Protection IP66, IP67, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 72V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 11,37655 € | 659,84 € |
| Unit Price without VAT: | 11,37655 € |
|---|---|
| Unit Price with VAT: | 13,53809 € |

