LED Panel Indicator White Clear 28V 19mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561006304F

DigiKey Part Number
6561006304F-ND
Manufacturer
Manufacturer Product Number
6561006304F
Description
LED PNL IND WHITE CLEAR QUK CON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Clear 28V 19mA Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
28V
Manufacturer
Dialight
Current
19mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
1310mcd
Lamp Color
White
Termination Style
Quick Connect
Lens Color
White
Ingress Protection
IP66/IP67, NEMA 4X
Lens Transparency
Clear
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5911,80712 €696,62 €
Unit Price without VAT:11,80712 €
Unit Price with VAT:14,05047 €