
6561006203F | |
|---|---|
DigiKey Part Number | 350-6561006203F-ND |
Manufacturer | |
Manufacturer Product Number | 6561006203F |
Description | LED PNL IND WHITE WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 28V 19mA Wire Leads - 5.831" (148.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | 19mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1310mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.831" (148.10mm) | |
Ingress Protection | IP66, IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 13,32434 € | 706,19 € |
| Unit Price without VAT: | 13,32434 € |
|---|---|
| Unit Price with VAT: | 15,85596 € |

