LED Panel Indicator Blue 12V 20mA Wire Leads - 4.54" (115.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6552403103F

DigiKey Part Number
350-4335-ND
Manufacturer
Manufacturer Product Number
6552403103F
Description
LED PNL IND BLUE 13.97MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 12V 20mA Wire Leads - 4.54" (115.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
13.97mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
50mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.54" (115.32mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,42000 €4,42 €
252,98200 €74,55 €
1002,62460 €262,46 €
5002,33300 €1.166,50 €
1.0002,23823 €2.238,23 €
2.0002,15806 €4.316,12 €
Manufacturers Standard Package
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,25980 €