LED Panel Indicator Yellow 12V 20mA Wire Leads - 3" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6551303103F

DigiKey Part Number
350-4321-ND
Manufacturer
Manufacturer Product Number
6551303103F
Description
LED PNL IND YELLOW 16MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 12V 20mA Wire Leads - 3" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
16.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
100mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 3" (76.20mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,30000 €4,30 €
252,89400 €72,35 €
1002,54480 €254,48 €
5002,26018 €1.130,09 €
1.0002,16764 €2.167,64 €
2.0002,08937 €4.178,74 €
Manufacturers Standard Package
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,11700 €