LED Panel Indicator Green 120V 5mA Wire Leads - 3" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6551205103F

DigiKey Part Number
350-6551205103F-ND
Manufacturer
Manufacturer Product Number
6551205103F
Description
LED PNL IND GREEN WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green 120V 5mA Wire Leads - 3" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
Dialight
Current
5mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Obsolete
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
110mcd
Lamp Color
Green
Termination Style
Wire Leads - 3" (76.20mm)
Ratings
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.