LED Panel Indicator Green 12V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6551203104F

DigiKey Part Number
350-4318-ND
Manufacturer
Manufacturer Product Number
6551203104F
Description
LED PNL IND GREEN 16MM SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 12V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.50" (12.70mm)
Packaging
Bag
Lens Size
16.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
120mcd
Lamp Color
Green
Termination Style
Solder Lug
Ratings
DC
Base Product Number
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,25000 €4,25 €
252,85800 €71,45 €
1002,51320 €251,32 €
5002,23208 €1.116,04 €
1.0002,14069 €2.140,69 €
2.0002,06339 €4.126,78 €
Manufacturers Standard Package
Unit Price without VAT:4,25000 €
Unit Price with VAT:5,05750 €