
Category | Voltage 230V |
Manufacturer Dialight | Current 3mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 60mcd |
Lamp Color Red | Termination Style Solder Lug |
Ratings AC | Base Product Number |

