LED Panel Indicator Blue 24V 20mA Wire Leads - 4.8" (121.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6541404103F

DigiKey Part Number
350-4445-ND
Manufacturer
Manufacturer Product Number
6541404103F
Description
LED PNL IND BLUE 16.35MM LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 24V 20mA Wire Leads - 4.8" (121.92mm)
Datasheet
 Datasheet
EDA/CAD Models
6541404103F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.66" (16.70mm)
Packaging
Bag
Lens Size
16.35mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
390mcd
Lamp Color
Blue
Termination Style
Wire Leads - 4.8" (121.92mm)
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2503,01424 €753,56 €
Unit Price without VAT:3,01424 €
Unit Price with VAT:3,58695 €