
6541304103F | |
|---|---|
DigiKey Part Number | 350-4443-ND |
Manufacturer | |
Manufacturer Product Number | 6541304103F |
Description | LED PNL IND YELLOW 16.35MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V 20mA Wire Leads - 4.8" (121.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6541304103F Models |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.66" (16.70mm) |
Packaging Bag | Lens Size 16.35mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 465mcd |
Lamp Color Yellow | Termination Style Wire Leads - 4.8" (121.92mm) |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,09916 € | 774,79 € |
| Unit Price without VAT: | 3,09916 € |
|---|---|
| Unit Price with VAT: | 3,68800 € |

