
6541303103F | |
|---|---|
DigiKey Part Number | 350-4442-ND |
Manufacturer | |
Manufacturer Product Number | 6541303103F |
Description | LED PNL IND YELLOW 16.35MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 12V 20mA Wire Leads - 4.8" (121.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6541303103F Models |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.66" (16.70mm) |
Packaging Bag | Lens Size 16.35mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 465mcd |
Lamp Color Yellow | Termination Style Wire Leads - 4.8" (121.92mm) |
Ratings DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 25 | 3,71320 € | 92,83 € |
| 100 | 3,28780 € | 328,78 € |
| 500 | 2,94168 € | 1.470,84 € |
| 1.000 | 2,82924 € | 2.829,24 € |
| 2.000 | 2,73416 € | 5.468,32 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

