
6541104103F | |
|---|---|
DigiKey Part Number | 350-4439-ND |
Manufacturer | |
Manufacturer Product Number | 6541104103F |
Description | LED PNL IND RED 16.35MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V 20mA Wire Leads - 4.8" (121.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6541104103F Models |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.66" (16.70mm) |
Packaging Bag | Lens Size 16.35mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 845mcd |
Lamp Color Red | Termination Style Wire Leads - 4.8" (121.92mm) |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 25 | 3,74280 € | 93,57 € |
| 100 | 3,31410 € | 331,41 € |
| 500 | 2,96522 € | 1.482,61 € |
| 1.000 | 2,85188 € | 2.851,88 € |
| 2.000 | 2,75604 € | 5.512,08 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |

