
6541103103F | |
|---|---|
DigiKey Part Number | 350-4438-ND |
Manufacturer | |
Manufacturer Product Number | 6541103103F |
Description | LED PNL IND RED 16.35MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V 20mA Wire Leads - 4.8" (121.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6541103103F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.66" (16.70mm) | |
Lens Size | 16.35mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 845mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.8" (121.92mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 25 | 3,75960 € | 93,99 € |
| 100 | 3,32910 € | 332,91 € |
| 500 | 2,97870 € | 1.489,35 € |
| 1.000 | 2,86486 € | 2.864,86 € |
| 2.000 | 2,76859 € | 5.537,18 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

