
6531304103F | |
|---|---|
DigiKey Part Number | 350-4435-ND |
Manufacturer | |
Manufacturer Product Number | 6531304103F |
Description | LED PNL IND YELLOW 14.35MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V 20mA Wire Leads - 4.8" (121.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6531304103F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.58" (14.70mm) | |
Lens Size | 14.35mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 465mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.8" (121.92mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,03412 € | 758,53 € |
| Unit Price without VAT: | 3,03412 € |
|---|---|
| Unit Price with VAT: | 3,61060 € |

