
6531104103F | |
|---|---|
DigiKey Part Number | 350-4431-ND |
Manufacturer | |
Manufacturer Product Number | 6531104103F |
Description | LED PNL IND RED 14.35MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V 20mA Wire Leads - 4.8" (121.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6531104103F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.58" (14.70mm) | |
Lens Size | 14.35mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 845mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.8" (121.92mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 25 | 3,66800 € | 91,70 € |
| 100 | 3,24580 € | 324,58 € |
| 500 | 2,90216 € | 1.451,08 € |
| 1.000 | 2,79052 € | 2.790,52 € |
| 2.000 | 2,69611 € | 5.392,22 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

