
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | 9.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | 24.89mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1800mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,50000 € | 51,50 € |
| 10 | 42,82300 € | 428,23 € |
| 100 | 37,82960 € | 3.782,96 € |
| Unit Price without VAT: | 51,50000 € |
|---|---|
| Unit Price with VAT: | 61,28500 € |

