
Category | Current 32mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.18" (30.00mm) |
Packaging Bag | Lens Size 24.89mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 17000mcd |
Lamp Color White | Termination Style Screw Terminal |
Lens Transparency Clear | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 28,82417 € | 691,78 € |
| Unit Price without VAT: | 28,82417 € |
|---|---|
| Unit Price with VAT: | 34,30076 € |

