LED Panel Indicator Yellow 24V 46mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6301704304F

DigiKey Part Number
350-6301704304F-ND
Manufacturer
Manufacturer Product Number
6301704304F
Description
LED PNL IND YELLOW SRW TER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V 46mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
Dialight
Current
46mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
1.18" (30.00mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
3000mcd
Lamp Color
Yellow
Termination Style
Screw Terminal
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 45 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2429,41250 €705,90 €
Unit Price without VAT:29,41250 €
Unit Price with VAT:35,00088 €

Other Suppliers on DigiKey

45In Stock
Ships from WEC