LED Panel Indicator Yellow 12V 95mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6301703304F

DigiKey Part Number
350-6301703304F-ND
Manufacturer
Manufacturer Product Number
6301703304F
Description
LED PNL IND YELLOW SRW TER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 12V 95mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Dialight
Current
95mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
1.18" (30.00mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
3000mcd
Lamp Color
Yellow
Termination Style
Screw Terminal
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 59 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,17000 €38,17 €
1031,34800 €313,48 €
10027,41030 €2.741,03 €
Manufacturers Standard Package
Unit Price without VAT:38,17000 €
Unit Price with VAT:45,42230 €

Other Suppliers on DigiKey

59In Stock
Ships from WEC