LED Panel Indicator Green 120V 9.5mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6301605304F

DigiKey Part Number
350-6301605304F-ND
Manufacturer
Manufacturer Product Number
6301605304F
Description
LED PNL IND GREEN SRW TERMINAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 120V 9.5mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
Dialight
Current
9.5mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
1.18" (30.00mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
1800mcd
Lamp Color
Green
Termination Style
Screw Terminal
Ratings
AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
150,86000 €50,86 €
1042,29000 €422,90 €
10037,35920 €3.735,92 €
Manufacturers Standard Package
Unit Price without VAT:50,86000 €
Unit Price with VAT:60,52340 €