
6301004304F | |
|---|---|
DigiKey Part Number | 350-6301004304F-ND |
Manufacturer | |
Manufacturer Product Number | 6301004304F |
Description | LED PNL IND WHITE CLEAR SRW TER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 24V 32mA Screw Terminal |
Category | Voltage 24V |
Manufacturer Dialight | Current 32mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 1.18" (30.00mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 61000mcd |
Lamp Color White | Termination Style Screw Terminal |
Lens Transparency Clear | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 29,06708 € | 697,61 € |
| Unit Price without VAT: | 29,06708 € |
|---|---|
| Unit Price with VAT: | 34,58983 € |

