
6251124307F | |
|---|---|
DigiKey Part Number | 350-6251124307F-ND |
Manufacturer | |
Manufacturer Product Number | 6251124307F |
Description | LED PNL IND RGB DIFF 9.14MM LDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 24V Red, 24V Green, 24V Blue 15mA Red, 15mA Green, 15mA Blue Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 24V Red, 24V Green, 24V Blue |
Manufacturer Dialight | Current 15mA Red, 15mA Green, 15mA Blue |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 9.14mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red, Green, Blue (RGB) | Millicandela Rating 200mcd Red, 500mcd Green, 200mcd Blue |
Lens Color White | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 6,67800 € | 66,78 € |
| 100 | 5,49850 € | 549,85 € |
| 500 | 4,98544 € | 2.492,72 € |
| 1.000 | 4,81897 € | 4.818,97 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,34110 € |


