
6231401304F | |
|---|---|
DigiKey Part Number | 350-6231401304F-ND |
Manufacturer | |
Manufacturer Product Number | 6231401304F |
Description | LED PNL IND BLUE 13.80MM SRW TER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 3V 15mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 6231401304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 3V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | 13.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 300mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 18,45703 € | 682,91 € |
| Unit Price without VAT: | 18,45703 € |
|---|---|
| Unit Price with VAT: | 21,96387 € |

