



6231104304F | |
|---|---|
DigiKey Part Number | 350-6231104304F-ND |
Manufacturer | |
Manufacturer Product Number | 6231104304F |
Description | LED PNL IND RED 13.80MM SRW TER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V 15mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 6231104304F Models |
Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.18" (30.00mm) |
Packaging Bag | Lens Size 13.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 200mcd |
Lamp Color Red | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP66/IP67, NEMA 4X |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,54000 € | 24,54 € |
| 10 | 19,76000 € | 197,60 € |
| 100 | 16,99450 € | 1.699,45 € |
| 500 | 15,79706 € | 7.898,53 € |
| Unit Price without VAT: | 24,54000 € |
|---|---|
| Unit Price with VAT: | 29,20260 € |

