



6221104304F | |
|---|---|
DigiKey Part Number | 350-6221104304F-ND |
Manufacturer | |
Manufacturer Product Number | 6221104304F |
Description | LED PNL IND RED 13.80MM SRW TER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V 15mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 6221104304F Models |
Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Bag | Lens Size 13.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 200mcd |
Lamp Color Red | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP66/IP67, NEMA 4X |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,23000 € | 18,23 € |
| 10 | 14,48200 € | 144,82 € |
| 100 | 12,30770 € | 1.230,77 € |
| 500 | 11,36530 € | 5.682,65 € |
| Unit Price without VAT: | 18,23000 € |
|---|---|
| Unit Price with VAT: | 21,69370 € |

