
6211144314F | |
|---|---|
DigiKey Part Number | 350-6211144314F-ND |
Manufacturer | |
Manufacturer Product Number | 6211144314F |
Description | LED PNL IND RGY CLEAR 13.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Yellow Clear 24V 15mA Red, 15mA Green, 15mA Yellow Solder Lug |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer Dialight | Current 15mA Red, 15mA Green, 15mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 13.80mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red, Green, Yellow | Millicandela Rating 115mcd Red, 110mcd Green, 435mcd Yellow |
Lens Transparency Clear | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP66/IP67, NEMA 4X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,24000 € | 18,24 € |
| 10 | 14,49200 € | 144,92 € |
| 100 | 12,32040 € | 1.232,04 € |
| 500 | 11,37910 € | 5.689,55 € |
| Unit Price without VAT: | 18,24000 € |
|---|---|
| Unit Price with VAT: | 21,70560 € |

