
6211142314F | |
|---|---|
DigiKey Part Number | 350-6211142314F-ND |
Manufacturer | |
Manufacturer Product Number | 6211142314F |
Description | LED PNL IND RGY CLEAR 13.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Yellow Clear 6V 15mA Red, 15mA Green, 15mA Yellow Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Yellow | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 6V | |
Current | 15mA Red, 15mA Green, 15mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 13.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 115mcd Red, 110mcd Green, 435mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,47000 € | 18,47 € |
| 10 | 14,67400 € | 146,74 € |
| 100 | 12,47550 € | 1.247,55 € |
| 500 | 11,52236 € | 5.761,18 € |
| Unit Price without VAT: | 18,47000 € |
|---|---|
| Unit Price with VAT: | 21,97930 € |

