LED Panel Indicator Red, Green, Yellow Clear 3V 15mA Red, 15mA Green, 15mA Yellow Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6211141314F

DigiKey Part Number
350-6211141314F-ND
Manufacturer
Manufacturer Product Number
6211141314F
Description
LED PNL IND RGY CLEAR 13.80MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Yellow Clear 3V 15mA Red, 15mA Green, 15mA Yellow Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red, Green, Yellow
Lens Color
-
Lens Transparency
Clear
Ratings
DC
Voltage
3V
Current
15mA Red, 15mA Green, 15mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
13.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
115mcd Red, 110mcd Green, 435mcd Yellow
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,47000 €18,47 €
1014,67400 €146,74 €
10012,47550 €1.247,55 €
50011,52236 €5.761,18 €
Manufacturers Standard Package
Unit Price without VAT:18,47000 €
Unit Price with VAT:21,97930 €