LED Panel Indicator Red, Green, Blue (RGB) Clear 24V 15mA Red, 15mA Green, 15mA Blue Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6211124314F

DigiKey Part Number
350-6211124314F-ND
Manufacturer
Manufacturer Product Number
6211124314F
Description
LED PNL IND RGB CLR 13.80MM SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Blue (RGB) Clear 24V 15mA Red, 15mA Green, 15mA Blue Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red, Green, Blue (RGB)
Lens Color
-
Lens Transparency
Clear
Ratings
DC
Voltage
24V
Current
15mA Red, 15mA Green, 15mA Blue
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
13.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
200mcd Red, 250mcd Green, 300mcd Blue
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP66, IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5212,98192 €675,06 €
Unit Price without VAT:12,98192 €
Unit Price with VAT:15,44848 €