
6211123314F | |
|---|---|
DigiKey Part Number | 350-6211123314F-ND |
Manufacturer | |
Manufacturer Product Number | 6211123314F |
Description | LED PNL IND RGB CLR 13.80MM SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Clear 12V 15mA Red, 15mA Green, 15mA Blue Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA Red, 15mA Green, 15mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 13.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 200mcd Red, 250mcd Green, 300mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66, IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 12,98192 € | 675,06 € |
| Unit Price without VAT: | 12,98192 € |
|---|---|
| Unit Price with VAT: | 15,44848 € |

