
6211122314F | |
|---|---|
DigiKey Part Number | 350-6211122314F-ND |
Manufacturer | |
Manufacturer Product Number | 6211122314F |
Description | LED PNL IND RGB CLR 13.80MM SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Clear 6V 15mA Red, 15mA Green, 15mA Blue Solder Lug |
Datasheet | Datasheet |
Category | Current 15mA Red, 15mA Green, 15mA Blue |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Bag | Lens Size 13.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 200mcd Red, 250mcd Green, 300mcd Blue |
Lamp Color Red, Green, Blue (RGB) | Termination Style Solder Lug |
Lens Transparency Clear | Ingress Protection IP66, IP67, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 12,82058 € | 666,67 € |
| Unit Price without VAT: | 12,82058 € |
|---|---|
| Unit Price with VAT: | 15,25649 € |


