
6201303304F | |
|---|---|
DigiKey Part Number | 350-6201303304F-ND |
Manufacturer | |
Manufacturer Product Number | 6201303304F |
Description | LED PNL IND YELLOW 5.50MM SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 12V 15mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 6201303304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 5.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 350mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,78000 € | 10,78 € |
| 25 | 7,70080 € | 192,52 € |
| 100 | 6,94400 € | 694,40 € |
| 500 | 6,32984 € | 3.164,92 € |
| 1.000 | 6,13064 € | 6.130,64 € |
| Unit Price without VAT: | 10,78000 € |
|---|---|
| Unit Price with VAT: | 12,82820 € |

