LED Panel Indicator Yellow 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow 6V
6103332120F
6103332120F

6103332120F

DigiKey Part Number
350-2937-ND
Manufacturer
Manufacturer Product Number
6103332120F
Description
LED PNL IND YELLOW 11.94MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 6V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.41" (10.41mm)
Lens Size
11.94mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
90mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,01000 €5,01 €
253,41280 €85,32 €
1003,01540 €301,54 €
5002,69166 €1.345,83 €
1.0002,58646 €2.586,46 €
2.0002,49748 €4.994,96 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,96190 €