
6103232801 | |
|---|---|
DigiKey Part Number | 6103232801-ND |
Manufacturer | |
Manufacturer Product Number | 6103232801 |
Description | LED PNL IND GREEN 11.94MM SLDR |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 6V Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.41" (10.41mm) | |
Lens Size | 11.94mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |

