LED Panel Indicator Yellow 6V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6092322320F

DigiKey Part Number
6092322320F-ND
Manufacturer
Manufacturer Product Number
6092322320F
Description
LED PNL IND YELLOW 6MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 6V 15mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.38" (9.65mm)
Packaging
Bulk
Lens Size
6.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
90mcd
Lamp Color
Yellow
Ingress Protection
IP66, NEMA 4X
Ratings
DC
Base Product Number
Voltage
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1505,17320 €775,98 €
Unit Price without VAT:5,17320 €
Unit Price with VAT:6,15611 €