LED Panel Indicator Yellow 24V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6092322140

DigiKey Part Number
350-1509-ND
Manufacturer
Manufacturer Product Number
6092322140
Description
LED PNL IND YELLOW 6.10MM
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V 15mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.37" (9.40mm)
Lens Size
6.10mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
90mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.