



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.37" (9.40mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 25 | 5,54880 € | 138,72 € |
| 100 | 4,96320 € | 496,32 € |
| 500 | 4,48712 € | 2.243,56 € |
| 1.000 | 4,33264 € | 4.332,64 € |
| 2.000 | 4,20205 € | 8.404,10 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |

