6092212120 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 7,53000 €
Datasheet
LED Panel Indicator Green 6V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6092212120

DigiKey Part Number
350-1498-ND
Manufacturer
Manufacturer Product Number
6092212120
Description
LED PNL IND GREEN 6.10MM
Customer Reference
Detailed Description
LED Panel Indicator Green 6V 15mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
6V
Manufacturer
Dialight
Current
15mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.37" (9.40mm)
Part Status
Obsolete
Lens Size
6.10mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
110mcd
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6092212120FDialight0350-1905-ND7,53000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes