
Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.38" (9.65mm) |
Packaging Bulk | Lens Size 6.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 90mcd |
Lamp Color Yellow | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,11240 € | 766,86 € |
| Unit Price without VAT: | 5,11240 € |
|---|---|
| Unit Price with VAT: | 6,08376 € |

