LED Panel Indicator Green 24V 15mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 24V 15mA Solder Lug
6073232340F
6073232340F

6073232340F

DigiKey Part Number
350-2507-ND
Manufacturer
Manufacturer Product Number
6073232340F
Description
LED PNL IND GREEN 6.80MM SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V 15mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.28" (7.20mm)
Packaging
Bulk
Lens Size
6.80mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
45mcd
Lamp Color
Green
Termination Style
Solder Lug
Ratings
DC
Ingress Protection
IP66, NEMA 4X
Voltage
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,79000 €4,79 €
253,25440 €81,36 €
1002,87180 €287,18 €
5002,56004 €1.280,02 €
1.0002,45873 €2.458,73 €
2.0002,37304 €4.746,08 €
Manufacturers Standard Package
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,70010 €