6072312130 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 36
Unit Price: 6,90000 €
Datasheet
LED Panel Indicator Yellow 12V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6072312130

DigiKey Part Number
350-1473-ND
Manufacturer
Manufacturer Product Number
6072312130
Description
LED PNL IND YELLOW 7.37MM
Customer Reference
Detailed Description
LED Panel Indicator Yellow 12V 15mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Dialight
Current
15mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.29" (7.37mm)
Part Status
Obsolete
Lens Size
7.37mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Yellow
Millicandela Rating
66mcd
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6072312130FDialight36350-1880-ND6,90000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes