Direct

Category | Voltage 2V |
Manufacturer Dialight | Current 15mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.28" (7.11mm) |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 66mcd |
Lamp Color Yellow | Termination Style Solder Lug |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6072312110F | Dialight | 226 | 350-2920-ND | 5,85000 € | Direct |


