6071112110 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 208
Unit Price: 5,34000 €
Datasheet
Image for 6071112110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6071112110

DigiKey Part Number
6071112110-ND
Manufacturer
Manufacturer Product Number
6071112110
Description
LED PNL IND RED 4MM SOLDER LUG
Customer Reference
Detailed Description
LED Panel Indicator Red 2V 15mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2V
Manufacturer
Dialight
Current
15mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.28" (7.11mm)
Part Status
Obsolete
Lens Size
4.00mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
22mcd
Ratings
Vf (Typ), If (Max)
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6071112110FDialight208350-2916-ND5,34000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes