
6063415140F | |
|---|---|
DigiKey Part Number | 350-6063415140F-ND |
Manufacturer | |
Manufacturer Product Number | 6063415140F |
Description | LED PNL IND BLUE WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 24V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.20mm) |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 620mcd |
Type LED | Termination Style Wire Leads - 6" (152.40mm) |
Lamp Color Blue | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 4,02040 € | 703,57 € |
| Unit Price without VAT: | 4,02040 € |
|---|---|
| Unit Price with VAT: | 4,78428 € |

