
6063215120F | |
|---|---|
DigiKey Part Number | 350-6063215120F-ND |
Manufacturer | |
Manufacturer Product Number | 6063215120F |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 6V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.20mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2500mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,77200 € | 754,40 € |
| Unit Price without VAT: | 3,77200 € |
|---|---|
| Unit Price with VAT: | 4,48868 € |

